Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1063973000
Newark Part No.08AK7844
Product RangeLC2+ 106397 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.250 |
| 5+ | $71.890 |
| 10+ | $67.540 |
| 25+ | $66.550 |
| 50+ | $64.570 |
| 100+ | $58.180 |
| 250+ | $58.090 |
Price for:Each
Minimum: 1
Multiple: 1
$76.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063973000
Newark Part No.08AK7844
Product RangeLC2+ 106397 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter125µm
Connector Body MaterialAluminium Body
Product RangeLC2+ 106397 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
125µm
Product Range
LC2+ 106397 Series
Fibre Type
Singlemode
Connector Body Material
Aluminium Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
