Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No11-02-0003
Newark Part No.22C5186
Product Range207121 Series
Also Known AsHT1353, GTIN UPC EAN: 800753609440
Your Part Number
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $41.730 |
| 10+ | $41.430 |
| 25+ | $41.120 |
| 50+ | $39.780 |
| 100+ | $39.460 |
| 250+ | $38.380 |
Price for:Each
Minimum: 5
Multiple: 1
$208.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-02-0003
Newark Part No.22C5186
Product Range207121 Series
Also Known AsHT1353, GTIN UPC EAN: 800753609440
Technical Datasheet
For Use With0.093" Dia. Pin & Socket Terminals
Product Range207121 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 11-02-0003 is an Insertion Tool with manual level of automation. This insertion tool is used for insertion of 0.093-inch diameter series pin and socket male and female terminals in plug and receptacle housings. It is designed to assure proper seating of terminals and reduce operator fatigue.
Applications
Maintenance & Repair
Technical Specifications
For Use With
0.093" Dia. Pin & Socket Terminals
SVHC
No SVHC (04-Feb-2026)
Product Range
207121 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
