Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No11-03-0044
Newark Part No.94F9674
Product Range207121 Series
Also Known AsHT60630B, GTIN UPC EAN: 800753619975
Technical Datasheet
272 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.310 |
| 5+ | $26.440 |
| 10+ | $25.420 |
| 25+ | $24.740 |
| 50+ | $24.520 |
| 100+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$27.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-03-0044
Newark Part No.94F9674
Product Range207121 Series
Also Known AsHT60630B, GTIN UPC EAN: 800753619975
Technical Datasheet
For Use WithMini-Fit Jr Series Pin & Socket Crimp Terminals
Product Range207121 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11-03-0044 is an extraction tool for Mini-Fit Jr. terminals.
- For use with Mini-Fit Jr., Mini-Fit HCS, Mini-Fit Plus HCS series 30-14AWG pin and socket contacts
Technical Specifications
For Use With
Mini-Fit Jr Series Pin & Socket Crimp Terminals
SVHC
No SVHC (25-Jun-2025)
Product Range
207121 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate