Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No112217-1024
Newark Part No.70AJ6317
Product RangeArcArrest 112217 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $74.400 |
5+ | $74.400 |
10+ | $74.400 |
25+ | $74.400 |
Price for:Each
Minimum: 1
Multiple: 1
$74.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No112217-1024
Newark Part No.70AJ6317
Product RangeArcArrest 112217 Series
Technical Datasheet
Current Rating60A
Voltage Rating VAC480V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector Colour-
IP RatingIP69K
Product RangeArcArrest 112217 Series
SVHCTo Be Advised
Technical Specifications
Current Rating
60A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP69K
SVHC
To Be Advised
Voltage Rating VAC
480V
Electrical Connector Gender
Plug
Connector Colour
-
Product Range
ArcArrest 112217 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability