Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200700237
Newark Part No.18P5976
Product RangeMicro-Change 120070 Series
Your Part Number
389 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.950 |
| 5+ | $102.300 |
| 10+ | $97.660 |
| 25+ | $94.540 |
| 50+ | $91.920 |
| 100+ | $83.360 |
Price for:Each
Minimum: 2
Multiple: 1
$213.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200700237
Newark Part No.18P5976
Product RangeMicro-Change 120070 Series
Technical Datasheet
Inter Series Connector AMicro-Change
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector BMicro-Change
Convert To Positions5Positions
Convert To GenderReceptacle
Product RangeMicro-Change 120070 Series
SVHCLead
Technical Specifications
Inter Series Connector A
Micro-Change
Convert From Gender
Plug
Convert To Positions
5Positions
Product Range
Micro-Change 120070 Series
Convert From Positions
5Positions
Inter Series Connector B
Micro-Change
Convert To Gender
Receptacle
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
