Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.080 |
| 5+ | $79.000 |
| 10+ | $74.380 |
| 25+ | $70.680 |
| 50+ | $66.980 |
Product Information
Product Overview
1204061017 is a 120406 series Brad M12 Ultra-Lock 2.0 double-ended cordset. Brad M12 Ultra-Lock 2.0 cordsets and receptacles meet the IEC 61076-2-010 standard and provide shielded and unshielded options in an easy-to-assemble interface, delivering increased productivity and cost savings while surpassing the performance and reliability of traditional threaded connectors. Allows customers to easily change between Ultra-Lock and traditional D-code threaded connection styles as needed due to the universal, industry-standard M12 interface. Offers a durable and cost-effective connectivity solution that features a robust spring carrier and housing with shielded and unshielded options. Typically used for industrial automation applications. Affords push-click operation and delivers proven protection against water and dust with an IP67 or IP69k protection rating depending on cable type.
- Enables simple and fast connections that cannot be either too tight or too loose
- Delivers rugged, high-flex and high-torsion performance over a wide temperature range
- Meets industry standards complying with IEC 61076-2-010 standard
- 4 poles, male (straight) to male (straight), PROFINET Cat5e PUR cable
- 4A maximum current per contact, 250V maximum voltage
- 0.268" cable diameter, green color cable jacket
- TPC connector body material, PUR cable jacket material
- 1m cable length, -40° to +85°C operating temperature range
- Brass contact material, gold mating plating material, straight to straight orientation
- 22AWG wire size, UL 21215 wire/cable type
Technical Specifications
Ultra-Lock 2.0 Plug
4 Positions
3.3ft
To Be Advised
Ultra-Lock 2.0 Plug
1m
Ultra-Lock 120406 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate