Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300150054
Newark Part No.17P8014
Product RangeMini-Change 130015 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.350 |
| 5+ | $110.520 |
| 10+ | $108.680 |
| 25+ | $100.680 |
| 50+ | $99.240 |
| 100+ | $98.310 |
Price for:Each
Minimum: 1
Multiple: 1
$112.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300150054
Newark Part No.17P8014
Product RangeMini-Change 130015 Series
Technical Datasheet
Connector Type AMini-Change C-Size Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Product RangeMini-Change 130015 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-Change C-Size Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
12"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
Mini-Change 130015 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability