Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300170015
Newark Part No.17P1072
Product RangeMini-Change 130017 Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.360 |
| 5+ | $52.370 |
| 10+ | $49.380 |
| 25+ | $46.910 |
| 50+ | $45.140 |
| 100+ | $43.480 |
| 250+ | $42.130 |
Price for:Each
Minimum: 1
Multiple: 1
$55.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300170015
Newark Part No.17P1072
Product RangeMini-Change 130017 Series
Technical Datasheet
Connector TypeField Attachable Circular Connector
Product RangeMini-Change 130017 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCLead
Product Overview
1300170015 is a 130017 series, 4-pole, mini-change field attachable, female connector.
- cCSAus certified, CSA LR6837 approved, IP67 IP rated
- 13.0A maximum current per contact
- 600V AC/DC maximum voltage
- 5.08-11.43mm (0.200-0.450") cable diameter
- Internal thread coupling type
- Nylon connector body, copper alloy contact
- Straight orientation
- Operating temperature range from -20° to +80°C
- 15 to 24AWG wire size
Technical Specifications
Connector Type
Field Attachable Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Mini-Change 130017 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
