Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130035-0085
Newark Part No.72AC7314
Product Range130035 Series
Also Known AsDNETAUXPY
Your Part Number
26 In Stock
Need more?
25 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.720 |
| 5+ | $141.480 |
| 10+ | $140.240 |
| 25+ | $135.980 |
| 50+ | $116.520 |
| 100+ | $114.320 |
Price for:Each
Minimum: 1
Multiple: 1
$142.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0085
Newark Part No.72AC7314
Product Range130035 Series
Also Known AsDNETAUXPY
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position 7/8" Receptacle
Convert To Splitter4 Position 7/8" Plug, Receptacle
Adapter Body ColorYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position 7/8" Receptacle
Adapter Body Color
Yellow
Product Range
130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position 7/8" Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
