Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300500170
Newark Part No.06H4727
Product RangeRJ-Lnxx 130055 Series
Also Known AsENP3115M010
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $17.370 |
5+ | $17.370 |
10+ | $17.370 |
25+ | $17.370 |
50+ | $17.370 |
100+ | $17.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300500170
Newark Part No.06H4727
Product RangeRJ-Lnxx 130055 Series
Also Known AsENP3115M010
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColorBlack
Product RangeRJ-Lnxx 130055 Series
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
3.3ft
Product Range
RJ-Lnxx 130055 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1m
Jacket Color
Black
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability