Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300580059
Newark Part No.42J5033
Product RangeRJ-Lnxx 130058 Series
Also Known AsRJBG17946
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $134.950 |
5+ | $122.680 |
Price for:Each
Minimum: 1
Multiple: 1
$134.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300580059
Newark Part No.42J5033
Product RangeRJ-Lnxx 130058 Series
Also Known AsRJBG17946
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ-Lnxx 130058 Series
SVHCTo Be Advised
Product Overview
The 1300580059 is a RJ45 female to female RJ-Lnxx® Threaded Adaptor with Delrin body and nylon coupling nut. The 130058 series panel mount pass thru adaptor features straight orientation and external thread coupling.
- IP67 Protection rating
- 1.5A Maximum current rating per contact
- 30VDC Maximum voltage
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Jack
Gender
Receptacle
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ-Lnxx 130058 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability