Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300870071
Newark Part No.16P8583
Product Range130087 Series
Also Known As130087-0071, GTIN UPC EAN: 78678863500
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $510.290 |
Price for:Each
Minimum: 1
Multiple: 1
$510.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300870071
Newark Part No.16P8583
Product Range130087 Series
Also Known As130087-0071, GTIN UPC EAN: 78678863500
Technical Datasheet
No. of Reels1
Reel Diameter165.1mm
Product Range130087 Series
SVHCTo Be Advised
Technical Specifications
No. of Reels
1
Product Range
130087 Series
Reel Diameter
165.1mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate