Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301040087
Newark Part No.91Y1774
Product RangeHaztex 130104 Series
Also Known As130104-0087, GTIN UPC EAN: 78172547862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,319.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,319.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301040087
Newark Part No.91Y1774
Product RangeHaztex 130104 Series
Also Known As130104-0087, GTIN UPC EAN: 78172547862
Technical Datasheet
Input Voltage120VAC
Input Power20W
Luminous Flux750lm
Light ColorWhite
IP Rating-
Product RangeHaztex 130104 Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
120VAC
Luminous Flux
750lm
IP Rating
-
SVHC
To Be Advised
Input Power
20W
Light Color
White
Product Range
Haztex 130104 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
