Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130141-0053
Newark Part No.01AH0124
Product RangeSuper-Safeway 130141
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.400 |
| 5+ | $58.480 |
| 10+ | $56.550 |
| 25+ | $53.500 |
| 50+ | $52.450 |
| 100+ | $51.660 |
| 250+ | $50.680 |
Price for:Each
Minimum: 1
Multiple: 1
$60.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130141-0053
Newark Part No.01AH0124
Product RangeSuper-Safeway 130141
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSuper-Safeway 130141
SVHCTo Be Advised
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130141
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
