Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301460061
Newark Part No.17P6247
Product RangeWatertite Extreme 130146 Series
Also Known As15W47BLK
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.090 |
5+ | $25.090 |
10+ | $25.090 |
25+ | $25.090 |
50+ | $25.090 |
100+ | $25.090 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460061
Newark Part No.17P6247
Product RangeWatertite Extreme 130146 Series
Also Known As15W47BLK
Technical Datasheet
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourBlack
Connector Body MaterialSilicone Rubber Body
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Silicone Rubber Body
Product Range
Watertite Extreme 130146 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate