Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301460095
Newark Part No.17P7433
Product RangeWatertite Extreme 130146 Series
Also Known As25W34
Technical Datasheet
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $97.560 |
5+ | $92.970 |
10+ | $88.370 |
25+ | $84.970 |
50+ | $82.120 |
100+ | $77.600 |
Price for:Each
Minimum: 2
Multiple: 1
$195.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460095
Newark Part No.17P7433
Product RangeWatertite Extreme 130146 Series
Also Known As25W34
Technical Datasheet
Connector TypeNEMA L7-15R
Current Rating15A
Connector Colour-
Connector Body MaterialSilicone Rubber Body
Voltage Rating VAC277V
Product RangeWatertite Extreme 130146 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA L7-15R
Connector Colour
-
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Silicone Rubber Body
Product Range
Watertite Extreme 130146 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate