Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301510016
Newark Part No.17P6462
Product RangeSuper-Safeway 130151 Series
Also Known As1708
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.320 |
| 5+ | $34.320 |
| 10+ | $34.320 |
| 25+ | $34.320 |
| 50+ | $34.320 |
Price for:Each
Minimum: 2
Multiple: 1
$68.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301510016
Newark Part No.17P6462
Product RangeSuper-Safeway 130151 Series
Also Known As1708
Technical Datasheet
Current Rating50A
Voltage Rating VAC125V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E / 2P3W
Connector ColourYellow
IP Rating-
Product RangeSuper-Safeway 130151 Series
SVHCTo Be Advised
Technical Specifications
Current Rating
50A
Connector Mounting
Cable Mount
Pin Configuration
2P+E / 2P3W
IP Rating
-
SVHC
To Be Advised
Voltage Rating VAC
125V
Electrical Connector Gender
Socket
Connector Colour
Yellow
Product Range
Super-Safeway 130151 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate