Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301690002
Newark Part No.33K4495
Product RangeAero-Motive 130169 Series
Also Known AsGM31, 130169-0002, GTIN UPC EAN: 78678801559
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No1301690002
Newark Part No.33K4495
Product RangeAero-Motive 130169 Series
Also Known AsGM31, 130169-0002, GTIN UPC EAN: 78678801559
Technical Datasheet
Load Weight Min0.5kg
Load Weight Max4.5kg
Stroke Length Max1.4m
Weight100g
Product RangeAero-Motive 130169 Series
SVHCTo Be Advised
Product Overview
The GM31 is an Aero-Motive® light industrial duty Tool Positioner offers a fast, easy-to-use tension adjustment and a low-cost, effective method to support light-weight loads within light-duty industrial manufacturing applications.
- 1.4m standard cable travel
- Reduces repetitive pickup/lay down of tool
- Reduces repetitive motion and lifting of objects
- Minimizes operator fatigue
- Holds an object or tool in desired position
- No special tools needed and can be adjusted with a screwdriver or coin
Technical Specifications
Load Weight Min
0.5kg
Stroke Length Max
1.4m
Product Range
Aero-Motive 130169 Series
Load Weight Max
4.5kg
Weight
100g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate