Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No145130-0510
Newark Part No.84AC4782
Product RangeNano-Fit OTS 145130 Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 5+ | $1.220 |
| 10+ | $1.220 |
| 25+ | $1.220 |
| 50+ | $1.220 |
| 100+ | $1.220 |
| 250+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No145130-0510
Newark Part No.84AC4782
Product RangeNano-Fit OTS 145130 Series
Technical Datasheet
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type ANano-Fit 5 Position Receptacle
No. of Positions5Positions
Connector Type BNano-Fit 5 Position Receptacle
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNano-Fit OTS 145130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nano-Fit TPA Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
- UL 1061 discrete wires
- Voltage (max.): 300V
- Current (max.): 6.5A
- Contact Resistance (max.): 10 milliohms change over life
- Insulation Resistance (min.): 1000 Megohms
Applications
Consumer Electronics, Industrial, Industrial Automation, IoT (Internet of Things), Medical, Portable Devices, Telecommunications
Technical Specifications
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions
5Positions
Connector Pitch
2.5mm
Cable Length - Metric
1m
Product Range
Nano-Fit OTS 145130 Series
Jacket Color
Black
Connector Type A
Nano-Fit 5 Position Receptacle
Connector Type B
Nano-Fit 5 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability