Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No145132-0401
Newark Part No.82AC4677
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known AsGTIN UPC EAN: 1451320401
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.646 |
10+ | $0.646 |
25+ | $0.646 |
50+ | $0.646 |
100+ | $0.646 |
250+ | $0.646 |
500+ | $0.646 |
1000+ | $0.646 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No145132-0401
Newark Part No.82AC4677
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Also Known AsGTIN UPC EAN: 1451320401
Technical Datasheet
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Type AMicro-Fit TPA 4 Position Receptacle
Connector Type BMicro-Fit TPA 4 Position Receptacle
No. of Positions4Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. • Multi-color cable configurations with Micro-Fit TPA Receptacles are available off the shelf.
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Type B
Micro-Fit TPA 4 Position Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit 3.0 TPA OTS 145132 Series
Jacket Color
Black
Connector Type A
Micro-Fit TPA 4 Position Receptacle
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability