New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      145132-0601

                      Cable Assembly, Micro-Fit TPA 6 Position Receptacle, Micro-Fit TPA 6 Position Receptacle, 150 mm

                      Date/Lot Code

                      MOLEX 145132-0601
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No145132-0601
                      Newark Part No.82AC4685
                      Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
                      Also Known AsGTIN UPC EAN: 1451320601
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.694
                      10+$0.694
                      25+$0.694
                      50+$0.694
                      100+$0.694
                      250+$0.694
                      500+$0.694
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No145132-0601
                      Newark Part No.82AC4685
                      Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
                      Also Known AsGTIN UPC EAN: 1451320601
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
                      Connector Type AMicro-Fit TPA 6 Position Receptacle
                      No. of Positions6Positions
                      Connector Type BMicro-Fit TPA 6 Position Receptacle
                      Connector Pitch3mm
                      No. of Rows1 Row
                      Cable Length - Metric150mm
                      Cable Length - Imperial5.9"
                      Product RangeMicro-Fit 3.0 TPA OTS 145132 Series
                      Wire Gauge20AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production. • Multi-color cable configurations with Micro-Fit TPA Receptacles are available off the shelf.

                      Technical Specifications

                      Connector to Connector

                      Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle

                      No. of Positions

                      6Positions

                      Connector Pitch

                      3mm

                      Cable Length - Metric

                      150mm

                      Product Range

                      Micro-Fit 3.0 TPA OTS 145132 Series

                      Jacket Color

                      Black

                      Connector Type A

                      Micro-Fit TPA 6 Position Receptacle

                      Connector Type B

                      Micro-Fit TPA 6 Position Receptacle

                      No. of Rows

                      1 Row

                      Cable Length - Imperial

                      5.9"

                      Wire Gauge

                      20AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.