Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No145135-0610
Newark Part No.84AC4814
Product RangeMini-Fit TPA2 145135 Series
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.240 | $2.100 |
| 5+ | $8.090 | $2.100 |
| 10+ | $7.960 | $2.100 |
| 25+ | $7.830 | $2.100 |
| 50+ | $7.480 | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No145135-0610
Newark Part No.84AC4814
Product RangeMini-Fit TPA2 145135 Series
Technical Datasheet
Connector Type AMini-Fit TPA2 6 Position Receptacle
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
No. of Positions6Positions
Connector Type BMini-Fit TPA2 6 Position Receptacle
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Fit TPA2 145135 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Fit TPA2 6 Position Receptacle
No. of Positions
6Positions
Connector Pitch
4.2mm
Cable Length - Metric
1m
Product Range
Mini-Fit TPA2 145135 Series
Jacket Color
Black
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Type B
Mini-Fit TPA2 6 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
