Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146200-0001
Newark Part No.33AC7819
Product Range146200 Series
Also Known AsGTIN UPC EAN: 889056789929
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1000
$11,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146200-0001
Newark Part No.33AC7819
Product Range146200 Series
Also Known AsGTIN UPC EAN: 889056789929
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.8dB
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146200 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Features a ceramic antenna housing which provides for a high thermal conduction and resistance against detuning effects of environmental interference. Grounding pads provide electrical grounding on antenna onto the application PCB. Antenna radiator yields consistent RF performance including high peak gain and total radiation efficiencies.
- 698MHz to 2.7GHz cellular ceramic SMD antenna
- Omnidirectional radiation
- 40mm x 5mm x 5mm (L x W x H)
- Requires only a small clearance area of 5.00mm by 5.00mm around the footprint perimeter of the antenna
- Enable higher speed wireless deployments in advancing 4G technology
Applications
Telecommunications
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3.8dB
Input Impedance
50ohm
Product Range
146200 Series
Frequency Min
1.71GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Alternatives for 146200-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate