Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146236-0151
Newark Part No.65AH2094
Product Range146236 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
Price for:Each
Minimum: 4000
Multiple: 4000
$4,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146236-0151
Newark Part No.65AH2094
Product Range146236 Series
Technical Datasheet
Antenna TypeNFC
Frequency Min-
Operating Frequency13.56MHz
Antenna Connector-
Frequency Max-
Antenna MountingAdhesive
Antenna Cable Length-
Transmit Power-
Gain-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range146236 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Product Overview
- Dimensions: 15mm x 15mm
- Adhesive mounting
Technical Specifications
Antenna Type
NFC
Operating Frequency
13.56MHz
Frequency Max
-
Antenna Cable Length
-
Gain
-
Input Impedance
-
Product Range
146236 Series
Frequency Min
-
Antenna Connector
-
Antenna Mounting
Adhesive
Transmit Power
-
Input Power
-
Antenna Polarization
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate