| Quantity | Price |
|---|---|
| 50+ | $1.510 |
| 100+ | $1.460 |
| 250+ | $1.440 |
| 500+ | $1.420 |
| 1000+ | $1.410 |
Product Information
Product Overview
The Mini-Fit BMI series Connector support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connector allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0 or 13.0A. Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle. Many options are offered including through-hole, press-fit or SMC headers, tin or gold terminals and multiple resin options to support the changing needs of manufacturing.
Applications
Power Management, Medical, Communications & Networking
Technical Specifications
Board-to-Board, Power
2Rows
Mini-Fit BMI 42385 Series
Through Hole Mount
Tin Plated Contacts
No SVHC (25-Jun-2025)
4.2mm
Receptacle
6Contacts
Through Hole Straight
Brass
Alternatives for 15-24-7060
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate