Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-29-1024
Newark Part No.55H0424
Product RangeC-Grid 7859 Series
Also Known As7859-2554N, GTIN UPC EAN: 800753604384
Your Part Number
3,999 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 10+ | $0.454 |
| 25+ | $0.355 |
| 50+ | $0.347 |
| 100+ | $0.336 |
| 250+ | $0.316 |
| 500+ | $0.304 |
| 1000+ | $0.291 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1024
Newark Part No.55H0424
Product RangeC-Grid 7859 Series
Also Known As7859-2554N, GTIN UPC EAN: 800753604384
Technical Datasheet
For Use WithC-Grid Breakaway Headers
Accessory TypeShunt
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid 7859 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15-29-1024 is a 2-way 1-row 2.54mm pitch C-Grid® Shunt Terminal Housing made of polyester with open end. This 7859 series housing can be used with 70280, 71764 and 71308 C-Grid® breakaway header, 42375 and 42377 KK® breakaway header, 4030 and 42152 KK® wire-to-board header.
- Black color
- UL94V-0 Flammability rating
- 5A Maximum current per contact
- -40 to +105°C Operating temperature range
Applications
Automotive, Audio, Consumer Electronics, Microwave, Communications & Networking, Medical, Lighting
Technical Specifications
For Use With
C-Grid Breakaway Headers
No. of Positions
2Positions
Product Range
C-Grid 7859 Series
Accessory Type
Shunt
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15-29-1024
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability