Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-29-1027
Newark Part No.55H0427
Product RangeC-Grid 7859 Series
Also Known As7859-2A561N, GTIN UPC EAN: 800753604414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.493 |
Price for:Each
Minimum: 100000
Multiple: 10000
$49,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1027
Newark Part No.55H0427
Product RangeC-Grid 7859 Series
Also Known As7859-2A561N, GTIN UPC EAN: 800753604414
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid 7859 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm pitch C-Grid shunt terminal housing with pin stop
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
C-Grid 7859 Series
For Use With
Molex C-Grid Series Header Connectors, KK Series Wire to Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15-29-1027
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate