Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15020-0541
Newark Part No.16AC3602
Product RangePremo-Flex 15020 Series
Technical Datasheet
964 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.620 |
5+ | $7.130 |
10+ | $6.640 |
25+ | $6.300 |
50+ | $6.130 |
100+ | $6.010 |
250+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0541
Newark Part No.16AC3602
Product RangePremo-Flex 15020 Series
Technical Datasheet
No. of Conductors50Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Color-
Product RangePremo-Flex 15020 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
50Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate