Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15022-0280
Newark Part No.71AK9752
Product RangePremo-Flex 15022 Series
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $9.860 |
5+ | $9.130 |
10+ | $8.380 |
25+ | $7.860 |
50+ | $7.490 |
100+ | $7.130 |
250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15022-0280
Newark Part No.71AK9752
Product RangePremo-Flex 15022 Series
No. of Conductors80Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 15022 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Conductors
80Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15022 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate