Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15026-0280
Newark Part No.77AK2229
Product RangePremo-Flex LVDS Jumper 15026 Series
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.850 |
5+ | $5.850 |
10+ | $5.850 |
25+ | $5.850 |
50+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0280
Newark Part No.77AK2229
Product RangePremo-Flex LVDS Jumper 15026 Series
No. of Conductors80Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorOrange
Product RangePremo-Flex LVDS Jumper 15026 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
80Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex LVDS Jumper 15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability