Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15120-1275
Newark Part No.80AK6510
Product RangePremo-Flex 15120 Series
Technical Datasheet
400 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
399 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.360 |
10+ | $3.790 |
25+ | $3.580 |
50+ | $3.430 |
100+ | $3.300 |
250+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15120-1275
Newark Part No.80AK6510
Product RangePremo-Flex 15120 Series
Technical Datasheet
No. of Conductors55Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 15120 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
55Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15120 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate