New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      15134-1003

                      Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 10 Positions, 1.25 mm, 1 Row

                      Date/Lot Code

                      MOLEX 15134-1003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No15134-1003
                      Newark Part No.47AC6714
                      Product RangePicoBlade OTS 15134 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,251 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.470
                      5+$6.190
                      10+$5.910
                      25+$5.720
                      50+$5.600
                      100+$5.430
                      250+$5.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No15134-1003
                      Newark Part No.47AC6714
                      Product RangePicoBlade OTS 15134 Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorPicoBlade Receptacle to PicoBlade Receptacle
                      No. of Positions10Positions
                      Connector Pitch1.25mm
                      No. of Rows1 Row
                      Cable Length - Metric300mm
                      Cable Length - Imperial11.8"
                      Product RangePicoBlade OTS 15134 Series
                      Wire Gauge28AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 15134-1003 from Molex is a PicoBlade, single row, natural colour female to female 300mm standard cable assembly with 10 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.

                      • Built using UL1061 discrete wires
                      • Less engineering time and resources required to use
                      • Built-in ISO and TS-16949 certified facilities and meets current market standards
                      • Maximum voltage rating of 125V and maximum current rating of 1A
                      • 20mohm contact resistance, 250VAC dielectric withstanding voltage & 10Mohm insulation resistance
                      • Operating temperature range from -40 to +85°C
                      • Mates with PicoBlade 53261, 53047, 53398, 53048 headers
                      • Polyester resin, phosphor bronze metal material with tin mating and termination

                      Technical Specifications

                      Connector to Connector

                      PicoBlade Receptacle to PicoBlade Receptacle

                      Connector Pitch

                      1.25mm

                      Cable Length - Metric

                      300mm

                      Product Range

                      PicoBlade OTS 15134 Series

                      Jacket Color

                      Black

                      No. of Positions

                      10Positions

                      No. of Rows

                      1 Row

                      Cable Length - Imperial

                      11.8"

                      Wire Gauge

                      28AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Handling Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.