Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15137-0605
Newark Part No.82AC5128
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370605
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0605
Newark Part No.82AC5128
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370605
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Type AMini-Lock 6 Position Receptacle
Connector Type BMini-Lock 6 Position Receptacle
No. of Positions6Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Type B
Mini-Lock 6 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
450mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Black
Connector Type A
Mini-Lock 6 Position Receptacle
No. of Positions
6Positions
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability