Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1640-12
Newark Part No.06H6685
Product Range130105 Series
Also Known As130105-0050, GTIN UPC EAN: 78678862520
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $3,487.360 |
5+ | $3,420.300 |
10+ | $3,360.300 |
25+ | $3,293.620 |
50+ | $3,233.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,487.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1640-12
Newark Part No.06H6685
Product Range130105 Series
Also Known As130105-0050, GTIN UPC EAN: 78678862520
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max400W
Output Power400W
Output Voltage VAC12VAC
Output Current15A
Plug TypeNEMA 5-15P
Output Connector-
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product Range130105 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Voltage VAC
12VAC
Plug Type
NEMA 5-15P
Input Voltage AC Max
120V
Product Range
130105 Series
No. of Outputs
1 Output
Output Power
400W
Output Current
15A
Output Connector
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate