Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171088-8412
Newark Part No.79AK3081
Product RangeEXTreme Ten60Power 171088 Series
Technical Datasheet
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.750 |
Price for:Each
Minimum: 1
Multiple: 1
$18.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171088-8412
Newark Part No.79AK3081
Product RangeEXTreme Ten60Power 171088 Series
Technical Datasheet
No. of Contacts17Contacts
Product RangeEXTreme Ten60Power 171088 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
17Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Ten60Power 171088 Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate