New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Contacts
                                                                                                  Print Page

                                                                                                  171826-0100

                                                                                                  Contact, Super Sabre 171826 Series, Pin, Crimp, 10 AWG, Silver Plated Contacts

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 171826-0100
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No171826-0100
                                                                                                  Newark Part No.03AH3949
                                                                                                  Product RangeSuper Sabre 171826
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  952 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.546
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.55
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No171826-0100
                                                                                                  Newark Part No.03AH3949
                                                                                                  Product RangeSuper Sabre 171826
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSuper Sabre 171826
                                                                                                  Contact GenderPin
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max10AWG
                                                                                                  Contact PlatingSilver Plated Contacts
                                                                                                  For Use WithMolex Sabre 43680 & Super Sabre 172673 Series Plug Housings
                                                                                                  Wire Size AWG Min12AWG
                                                                                                  Contact MaterialCopper
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Super Sabre 171826

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Contact Plating

                                                                                                  Silver Plated Contacts

                                                                                                  Wire Size AWG Min

                                                                                                  12AWG

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Contact Gender

                                                                                                  Pin

                                                                                                  Wire Size AWG Max

                                                                                                  10AWG

                                                                                                  For Use With

                                                                                                  Molex Sabre 43680 & Super Sabre 172673 Series Plug Housings

                                                                                                  Contact Material

                                                                                                  Copper

                                                                                                  Technical Docs (3)

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for 171826-0100

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.