Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172042-0302
Newark Part No.42X0958
Product RangeSuper Sabre 172042 Series
Technical Datasheet
448 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172042-0302
Newark Part No.42X0958
Product RangeSuper Sabre 172042 Series
Technical Datasheet
Product RangeSuper Sabre 172042 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts3Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact MaterialCopper
Contact PlatingSilver
IP Rating-
Voltage Rating600VAC
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Super Sabre 172042 Series
No. of Contacts
3Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Plating
Silver
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper
IP Rating
-
Current Rating
30A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability