New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. Combination Layout D Sub Connectors
                      Print Page

                      172704-0030

                      Combination Layout D Sub Connector, 172704 Series, DC-27W2, Receptacle, 27 Contacts

                      MOLEX 172704-0030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No172704-0030
                      Newark Part No.78X5020
                      Product Range172704
                      Also Known AsFM27W2SA-K121
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$20.650
                      5+$19.590
                      10+$18.530
                      25+$17.890
                      50+$16.810
                      100+$16.080
                      250+$15.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No172704-0030
                      Newark Part No.78X5020
                      Product Range172704
                      Also Known AsFM27W2SA-K121
                      Technical Datasheet

                      Data Sheet

                      Product Range172704
                      Insert ArrangementDC-27W2
                      No. of Signal Contacts25Contacts
                      GenderReceptacle(View Associated Connectors)
                      No. of Contacts27Contacts
                      No. of Power Positions2
                      Contact Type25 Signal, 2 Power
                      Contact Termination TypeSolder Cup
                      D Sub Shell SizeDC
                      Connector MountingCable Mount, Panel Mount
                      Connector Body MaterialSteel Body
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      SVHCPyrochlore, antimony lead yellow (07-Nov-2024)

                      Product Overview

                      The FM27W2SA-K121 is a 27-contact D-sub mixed-layout connector socket with brass AuroPur signal contact with tin plated steel shell and a PBT insulator.

                      Technical Specifications

                      Product Range

                      172704

                      No. of Signal Contacts

                      25Contacts

                      No. of Contacts

                      27Contacts

                      Contact Type

                      25 Signal, 2 Power

                      D Sub Shell Size

                      DC

                      Connector Body Material

                      Steel Body

                      Contact Plating

                      Gold Plated Contacts

                      Insert Arrangement

                      DC-27W2

                      Gender

                      Receptacle

                      No. of Power Positions

                      2

                      Contact Termination Type

                      Solder Cup

                      Connector Mounting

                      Cable Mount, Panel Mount

                      Contact Material

                      Brass

                      SVHC

                      Pyrochlore, antimony lead yellow (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.