Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0039
Newark Part No.78X5029
Product Range172704
Also Known AsFM9W4PA-K120
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $7.280 |
| 10+ | $6.890 |
| 25+ | $6.540 |
| 50+ | $6.260 |
| 100+ | $6.030 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0039
Newark Part No.78X5029
Product Range172704
Also Known AsFM9W4PA-K120
Technical Datasheet
Product Range172704
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
No. of Power Positions4
Contact Termination TypeSolder Cup
D Sub Shell SizeDB
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow
Technical Specifications
Product Range
172704
No. of Signal Contacts
5Contacts
No. of Contacts
9Contacts
No. of Power Positions
4
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
Gender
Plug
Contact Type
5 Signal, 4 Power
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Pyrochlore, antimony lead yellow
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow
Download Product Compliance Certificate
Product Compliance Certificate
