Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0068
Newark Part No.78X5111
Also Known AsF25S15-K49
Your Part Number
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 5+ | $15.380 |
| 10+ | $14.210 |
| 25+ | $13.750 |
| 50+ | $13.310 |
| 100+ | $12.670 |
| 250+ | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0068
Newark Part No.78X5111
Also Known AsF25S15-K49
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F25S15-K49 is a 25-contact D-sub IDC Ribbon Connector receptacle with brass, 0.2µm gold signal contact with black PBT insulator and tin plated steel shell.
- IDC 28AWG size
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
