Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0071
Newark Part No.78X5112
Also Known AsF37P1G1
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 5+ | $14.240 |
| 10+ | $13.270 |
| 25+ | $12.590 |
| 50+ | $12.100 |
| 100+ | $11.550 |
| 250+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0071
Newark Part No.78X5112
Also Known AsF37P1G1
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
The F37P1G1 is a 37-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 500 contact cycles
- Class-1 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
