Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0081
Newark Part No.78X5100
Also Known AsF25PA-K700
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
| 5+ | $28.580 |
| 10+ | $26.680 |
| 25+ | $25.320 |
| 50+ | $24.350 |
| 100+ | $23.270 |
| 250+ | $22.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0081
Newark Part No.78X5100
Also Known AsF25PA-K700
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (14-Jun-2023)
Product Overview
The F25PA-K700 is a 25-contact water-proof D Sub-miniature Connector Plug with brass, AuroPur signal contact with red PBT insulator and tin plated brass shell.
- 20AWG size
- IP67 protection
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (14-Jun-2023)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
