Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0170
Newark Part No.78X5102
Also Known AsF25P0G2
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.730 |
| 25+ | $5.430 |
| 50+ | $5.360 |
| 100+ | $4.990 |
| 250+ | $4.620 |
| 500+ | $4.530 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0170
Newark Part No.78X5102
Also Known AsF25P0G2
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
The F25P0G2 is a 25-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 200 contact cycles
- Class-2 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
