Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172767-3014
Newark Part No.43AJ7022
Product RangeMini-Fit Sigma 172767 Series
Technical Datasheet
841 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.533 |
10+ | $0.533 |
25+ | $0.533 |
50+ | $0.533 |
100+ | $0.533 |
250+ | $0.533 |
500+ | $0.533 |
1000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-3014
Newark Part No.43AJ7022
Product RangeMini-Fit Sigma 172767 Series
Technical Datasheet
Product RangeMini-Fit Sigma 172767 Series
No. of Positions14Positions
Pitch Spacing4.2mm
Product Overview
- 172767 series 4.20mm pitch, dual row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Panel mount
- Mates Mini-Fit Sigma receptacle housing 1727081014
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 172767 Series
No. of Positions
14Positions
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Pin Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability