Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0170
Newark Part No.33AC8548
Product Range173107 Series
Also Known AsFL7W2P7-K120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $2.550 |
250+ | $2.390 |
500+ | $2.360 |
1000+ | $2.320 |
Price for:Each
Minimum: 200
Multiple: 100
$510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0170
Newark Part No.33AC8548
Product Range173107 Series
Also Known AsFL7W2P7-K120
Technical Datasheet
No. of Positions7Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDA
Product Range173107 Series
Connector Body MaterialSteel Body
For Use WithMolex High Power, High Voltage, Pneumatic Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
7Positions
Connector Shell Size
DA
Gender
Plug
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate