Print Page
134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.080 |
10+ | $2.810 |
25+ | $2.670 |
50+ | $2.600 |
100+ | $2.480 |
250+ | $2.180 |
500+ | $2.130 |
1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-0035
Newark Part No.26AH0467
Product Range173109
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDE
Product Range173109
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
15Positions
Product Range
173109
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Connector Shell Size
DE
Gender
Plug
For Use With
Molex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate