Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0135
Newark Part No.33AC8972
Product Range173112 Series
Also Known AsFMG003P149KR
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.300 |
| 25+ | $4.030 |
| 50+ | $3.850 |
| 100+ | $3.650 |
| 250+ | $3.360 |
| 500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0135
Newark Part No.33AC8972
Product Range173112 Series
Also Known AsFMG003P149KR
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialSilver
Contact Plating-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination Type-
Product Range173112 Series
SVHCLead
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
-
Wire Size AWG Min
-
Product Range
173112 Series
Contact Gender
Pin
Contact Material
Silver
Wire Size AWG Max
-
Contact Termination Type
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability