Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0156
Newark Part No.26AH0563
Product Range173112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.430 |
| 25+ | $1.310 |
| 50+ | $1.270 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.980 |
Price for:Each
Minimum: 10
Multiple: 10
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0156
Newark Part No.26AH0563
Product Range173112
Technical Datasheet
For Use WithMolex Mixed Layout D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeThrough Hole
Product Range173112
SVHCLead (23-Jan-2024)
Technical Specifications
For Use With
Molex Mixed Layout D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Through Hole
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
