Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0206
Newark Part No.26AH0571
Product Range173112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.741 |
| 25+ | $0.676 |
| 50+ | $0.662 |
| 100+ | $0.648 |
| 250+ | $0.620 |
| 500+ | $0.593 |
| 1000+ | $0.570 |
Price for:Each
Minimum: 10
Multiple: 10
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0206
Newark Part No.26AH0571
Product Range173112
Technical Datasheet
For Use WithMolex Standard D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range173112
SVHCLead (07-Nov-2024)
Technical Specifications
For Use With
Molex Standard D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
173112
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
