Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0213
Newark Part No.78X4962
Also Known AsFK20S26-13V-5783
Your Part Number
Technical Datasheet
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.970 |
| 25+ | $2.810 |
| 50+ | $2.680 |
| 100+ | $2.580 |
| 250+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0213
Newark Part No.78X4962
Also Known AsFK20S26-13V-5783
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead (07-Nov-2024)
Product Overview
The FK20S26-13V_1000 is a machined socket contact 1.3μm made up of gold-plated brass. It is suitable for use with the crimp connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
D Sub Contact Type
Socket (Female)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate